Parametric Equivalent

NSVT1601CLTWG | |
|---|---|
DigiKey Part Number | 488-NSVT1601CLTWGTR-ND - Tape & Reel (TR) 488-NSVT1601CLTWGCT-ND - Cut Tape (CT) 488-NSVT1601CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT1601CLTWG |
Description | TRANS PNP 160V 1.5A 8-LFPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.5 A 87MHz 800 mW Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 140 @ 100mA, 5V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 87MHz |
Part Status Active | Operating Temperature 175°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1.5 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 160 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 200mV @ 50mA, 500mA | Package / Case SOT-1205, 8-LFPAK56 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 8-LFPAK |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST1601CLTWG | onsemi | 2.708 | 488-NST1601CLTWGCT-ND | 1,10000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23363 € | 700,89 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


