Parametric Equivalent

NSVT1601CLTWG | |
|---|---|
DigiKey Part Number | 488-NSVT1601CLTWGTR-ND - Tape & Reel (TR) 488-NSVT1601CLTWGCT-ND - Cut Tape (CT) 488-NSVT1601CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVT1601CLTWG |
Description | TRANS PNP 160V 1.5A 8-LFPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.5 A 87MHz 800 mW Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 5V | |
Power - Max | 800 mW | |
Frequency - Transition | 87MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | 8-LFPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23096 € | 692,88 € |
| 6.000 | 0,21318 € | 1.279,08 € |
| 9.000 | 0,20412 € | 1.837,08 € |
| 15.000 | 0,19394 € | 2.909,10 € |
| 21.000 | 0,19202 € | 4.032,42 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


