NSVBC858BLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,48000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 72
Unit Price: 0,16000 €
Datasheet

Direct


Infineon Technologies
In Stock: 543.066
Unit Price: 0,05099 €
Datasheet

Direct


Infineon Technologies
In Stock: 69.000
Unit Price: 0,05099 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9.961
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.792
Unit Price: 0,62000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.710
Unit Price: 0,62000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,17405 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,26353 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.996
Unit Price: 0,51000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVBC858BLT1G

DigiKey Part Number
NSVBC858BLT1GOSTR-ND - Tape & Reel (TR)
NSVBC858BLT1GOSCT-ND - Cut Tape (CT)
NSVBC858BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVBC858BLT1G
Description
TRANS PNP 30V 0.1A SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVBC858BLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09100 €0,91 €
1000,05630 €5,63 €
5000,04086 €20,43 €
1.0000,03585 €35,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02778 €83,34 €
6.0000,02473 €148,38 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €