Direct
Direct
Similar
Similar
Similar
Similar

NSS40301MZ4T3G | |
|---|---|
DigiKey Part Number | NSS40301MZ4T3GOSTR-ND - Tape & Reel (TR) NSS40301MZ4T3GOSCT-ND - Cut Tape (CT) NSS40301MZ4T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS40301MZ4T3G |
Description | TRANS NPN 40V 3A SOT223 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS40301MZ4T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 1A, 1V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 200mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSV40301MZ4T1G | onsemi | 975 | NSV40301MZ4T1GOSCT-ND | 0,93000 € | Direct |
| DJT4031N-13 | Diodes Incorporated | 4.886 | DJT4031NDICT-ND | 0,75000 € | Direct |
| BCP54TA | Diodes Incorporated | 0 | BCP54CT-ND | 0,39000 € | Similar |
| FZT1051ATA | Diodes Incorporated | 42.498 | FZT1051ACT-ND | 1,34000 € | Similar |
| FZT1051ATC | Diodes Incorporated | 0 | FZT1051ATC-ND | 0,28140 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45600 € | 4,56 € |
| 100 | 0,29490 € | 29,49 € |
| 500 | 0,22540 € | 112,70 € |
| 1.000 | 0,20299 € | 202,99 € |
| 2.000 | 0,18412 € | 368,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15872 € | 634,88 € |
| 8.000 | 0,14612 € | 1.168,96 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |




