Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FZT1051ATC | |
|---|---|
DigiKey Part Number | FZT1051ATC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FZT1051ATC |
Description | TRANS NPN 40V 5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 5 A 155MHz 2.5 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 340mV @ 100mA, 5A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 270 @ 1A, 2V | |
Power - Max | 2.5 W | |
Frequency - Transition | 155MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,25800 € | 1.032,00 € |
| 8.000 | 0,23951 € | 1.916,08 € |
| 12.000 | 0,23009 € | 2.761,08 € |
| 20.000 | 0,22841 € | 4.568,20 € |
| Unit Price without VAT: | 0,25800 € |
|---|---|
| Unit Price with VAT: | 0,30702 € |




