
NSV40301MZ4T1G | |
|---|---|
DigiKey Part Number | NSV40301MZ4T1GOSTR-ND - Tape & Reel (TR) NSV40301MZ4T1GOSCT-ND - Cut Tape (CT) NSV40301MZ4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV40301MZ4T1G |
Description | TRANS NPN 40V 3A SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 215MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV40301MZ4T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 800 mW | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56100 € | 5,61 € |
| 100 | 0,36660 € | 36,66 € |
| 500 | 0,28306 € | 141,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25610 € | 256,10 € |
| 2.000 | 0,23343 € | 466,86 € |
| 3.000 | 0,22187 € | 665,61 € |
| 5.000 | 0,20888 € | 1.044,40 € |
| 7.000 | 0,20118 € | 1.408,26 € |
| 10.000 | 0,19371 € | 1.937,10 € |
| 25.000 | 0,18289 € | 4.572,25 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

