
NSR01L30P2T5G | |
|---|---|
DigiKey Part Number | NSR01L30P2T5GOSTR-ND - Tape & Reel (TR) NSR01L30P2T5GOSCT-ND - Cut Tape (CT) NSR01L30P2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR01L30P2T5G |
Description | DIODE SCHOTTKY 30V 100MA SOD923 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NSR01L30P2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 3 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-923 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,11270 € | 11,27 € |
| 500 | 0,08330 € | 41,65 € |
| 1.000 | 0,07378 € | 73,78 € |
| 2.000 | 0,06574 € | 131,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04932 € | 394,56 € |
| 16.000 | 0,04488 € | 718,08 € |
| 24.000 | 0,04261 € | 1.022,64 € |
| 40.000 | 0,04006 € | 1.602,40 € |
| 56.000 | 0,03855 € | 2.158,80 € |
| 80.000 | 0,03709 € | 2.967,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |











