Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

NSCT3906LT1G | |
|---|---|
DigiKey Part Number | NSCT3906LT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSCT3906LT1G |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSCT3906LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906LT1G | onsemi | 1.263.416 | MMBT3906LT1GOSCT-ND | 0,13000 € | Direct |
| MMBT3906LT3G | onsemi | 49.065 | MMBT3906LT3GOSCT-ND | 0,13000 € | Direct |
| SMMBT3906LT1G | onsemi | 7.719 | SMMBT3906LT1GOSCT-ND | 0,14000 € | Direct |
| MMBT3906,215 | Nexperia USA Inc. | 0 | 1727-4045-1-ND | 0,09000 € | Direct |
| MMBT3906-7-F | Diodes Incorporated | 377.719 | MMBT3906-FDICT-ND | 0,14000 € | Direct |






