NSCT2907ALT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 44.834
Unit Price: 0,14000 €
Datasheet

Direct


onsemi
In Stock: 24.078
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 9.356
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 32.937
Unit Price: 0,44000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 52.159
Unit Price: 0,97000 €
Datasheet

Direct


Central Semiconductor Corp
In Stock: 11.133
Unit Price: 0,32000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 150.334
Unit Price: 0,12000 €
Datasheet

Direct


Comchip Technology
In Stock: 44.880
Unit Price: 0,19000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 99.214
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.885
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.281
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,77000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSCT2907ALT1G

DigiKey Part Number
NSCT2907ALT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSCT2907ALT1G
Description
TRANS PNP 60V 0.6A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSCT2907ALT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
225 mW
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 150.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

150.000In Stock
Ships from Rochester Electronics, LLC