
BCW68FVL | |
|---|---|
DigiKey Part Number | 1727-BCW68FVLTR-ND - Tape & Reel (TR) 1727-BCW68FVLCT-ND - Cut Tape (CT) 1727-BCW68FVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW68FVL |
Description | TRANS PNP 45V 0.8A TO-236AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW68FVL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 450mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07360 € | 3,68 € |
| 100 | 0,06370 € | 6,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02482 € | 248,20 € |
| 20.000 | 0,02233 € | 446,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

