Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NLVVHC1G08DFT1G | |
|---|---|
DigiKey Part Number | NLVVHC1G08DFT1GOSTR-ND - Tape & Reel (TR) NLVVHC1G08DFT1GOSCT-ND - Cut Tape (CT) NLVVHC1G08DFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVVHC1G08DFT1G |
Description | IC GATE AND 1CH 2-INP SC88A |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLVVHC1G08DFT1G Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G08DFT1G-Q | onsemi | 7.440 | 488-MC74VHC1G08DFT1G-QCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1G08DFT2G-Q | onsemi | 0 | 488-MC74VHC1G08DFT2G-QCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1GT08DFT1G | onsemi | 3.984 | 488-MC74VHC1GT08DFT1GCT-ND | 0,08000 € | Parametric Equivalent |
| NLVVHC1G08DFT1G | onsemi | 54.138 | NLVVHC1G08DFT1GOSCT-ND | 0,69000 € | Parametric Equivalent |
| SN74AHC1G08DCK3 | Texas Instruments | 17.491 | 296-SN74AHC1G08DCK3CT-ND | 0,25000 € | Parametric Equivalent |



