
SN74AHC1G08DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHC1G08DCK3TR-ND - Tape & Reel (TR) 296-SN74AHC1G08DCK3CT-ND - Cut Tape (CT) 296-SN74AHC1G08DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC1G08DCK3 |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC1G08DCK3 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Last Time Buy | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-70-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G08DCKR | Texas Instruments | 89.568 | 296-8743-1-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1G08DFT1G-Q | onsemi | 7.285 | 488-MC74VHC1G08DFT1G-QCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1G08DFT2G-Q | onsemi | 0 | 488-MC74VHC1G08DFT2G-QCT-ND | 0,08000 € | Parametric Equivalent |
| MC74VHC1GT08DFT1G | onsemi | 2.719 | 488-MC74VHC1GT08DFT1GCT-ND | 0,08000 € | Parametric Equivalent |
| NLVVHC1G08DFT1G | onsemi | 54.138 | NLVVHC1G08DFT1GOSCT-ND | 0,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15600 € | 3,90 € |
| 100 | 0,13420 € | 13,42 € |
| 250 | 0,12376 € | 30,94 € |
| 500 | 0,11744 € | 58,72 € |
| 1.000 | 0,11225 € | 112,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11125 € | 333,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


