NLVVHC1G08DFT1G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7.915
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 685
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 8.184
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 54.138
Unit Price: 0,70000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 17.491
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 113.759
Unit Price: 0,09000 €
Datasheet
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLVVHC1G08DFT1G

DigiKey Part Number
NLVVHC1G08DFT1GOSTR-ND - Tape & Reel (TR)
NLVVHC1G08DFT1GOSCT-ND - Cut Tape (CT)
NLVVHC1G08DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLVVHC1G08DFT1G
Description
IC GATE AND 1CH 2-INP SC88A
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NLVVHC1G08DFT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 54.138 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

54.138In Stock
Ships from Rochester Electronics, LLC