
NLVPCA9535EDTR2G | |
|---|---|
DigiKey Part Number | NLVPCA9535EDTR2GOSTR-ND - Tape & Reel (TR) NLVPCA9535EDTR2GOSCT-ND - Cut Tape (CT) NLVPCA9535EDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVPCA9535EDTR2G |
Description | IC XPNDR 100KHZ I2C 24TSSOP |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 100 kHz 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |










