
YFF31HC2A105MT000N | |
|---|---|
DigiKey Part Number | 445-16151-2-ND - Tape & Reel (TR) 445-16151-1-ND - Cut Tape (CT) 445-16151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF31HC2A105MT000N |
Description | CAP FEEDTHRU 1UF 20% 100V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Feed Through Capacitor 100V 6 A 5mOhm 1206 (3216 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF31HC2A105MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
Current | 6 A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 40dB @ 800kHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), 4 PC Pad | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39700 € | 3,97 € |
| 50 | 0,30440 € | 15,22 € |
| 100 | 0,27570 € | 27,57 € |
| 500 | 0,22736 € | 113,68 € |
| 1.000 | 0,21241 € | 212,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20411 € | 408,22 € |
| 4.000 | 0,19377 € | 775,08 € |
| 6.000 | 0,18860 € | 1.131,60 € |
| 10.000 | 0,18286 € | 1.828,60 € |
| 14.000 | 0,17951 € | 2.513,14 € |
| 20.000 | 0,17693 € | 3.538,60 € |
| 24.000 | 0,16933 € | 4.063,92 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |











