


NLV74HCT4851ADRG | |
|---|---|
DigiKey Part Number | 488-NLV74HCT4851ADRGTR-ND - Tape & Reel (TR) 488-NLV74HCT4851ADRGCT-ND - Cut Tape (CT) 488-NLV74HCT4851ADRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT4851ADRG |
Description | IC MUX 8:1 400OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HCT4851ADRG Models |
Category | Voltage - Supply, Single (V+) 2V ~ 6V |
Manufacturer onsemi | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 8:1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
On-State Resistance (Max) 400Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT4851ADR2G-Q | onsemi | 0 | 488-MC74HCT4851ADR2G-QTR-ND | 0,17277 € | MFR Recommended |
| 74HCT4851D-Q100,11 | Nexperia USA Inc. | 80 | 1727-8007-1-ND | 0,72000 € | Similar |
| M74HC4851YRM13TR | STMicroelectronics | 0 | 497-13366-2-ND | 0,32512 € | Similar |
| SN74HC4851D | Rochester Electronics, LLC | 3.259 | 2156-SN74HC4851D-ND | 0,97000 € | Similar |
| SN74HC4851DR | Texas Instruments | 3.688 | 296-15740-1-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23480 € | 5,87 € |
| 100 | 0,20350 € | 20,35 € |
| 250 | 0,18856 € | 47,14 € |
| 500 | 0,17954 € | 89,77 € |
| 1.000 | 0,17214 € | 172,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18350 € | 458,75 € |
| 5.000 | 0,16761 € | 838,05 € |
| 7.500 | 0,15954 € | 1.196,55 € |
| 12.500 | 0,15050 € | 1.881,25 € |
| 17.500 | 0,14516 € | 2.540,30 € |
| 25.000 | 0,14108 € | 3.527,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

