
MC74HCT4851ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HCT4851ADR2G-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HCT4851ADR2G-Q |
Description | IC MUX 8:1 400OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 400Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 4.5V ~ 5.5V |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 40pF |
Series | Current - Leakage (IS(off)) (Max) 100nA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SP8T - Open/Closed | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 8:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 400Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 60Ohm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17277 € | 431,93 € |
| Unit Price without VAT: | 0,17277 € |
|---|---|
| Unit Price with VAT: | 0,20560 € |

