NLSX5011BMX1TCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5.466
Unit Price: 0,44000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5.412
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.914
Unit Price: 0,43000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.394
Unit Price: 0,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 11.033
Unit Price: 1,57000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,44412 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,34820 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.695
Unit Price: 6,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,46673 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.557
Unit Price: 3,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.556
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.730
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.574
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.972
Unit Price: 0,50000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-ULLGA (1.2x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5011BMX1TCG

DigiKey Part Number
NLSX5011BMX1TCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX5011BMX1TCG
Description
IC XLTR VL BIDIR 6-ULLGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 100Mbps 6-ULLGA (1.2x1)
Datasheet
 Datasheet
EDA/CAD Models
NLSX5011BMX1TCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
0.9 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-55°C ~ 125°C (TA)
Features
Auto-Direction Sensing, Power-Off Protection
Mounting Type
Surface Mount
Package / Case
6-XFLGA
Supplier Device Package
6-ULLGA (1.2x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.400In Stock
Ships from Rochester Electronics, LLC