
74LVCH1T45GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVCH1T45GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVCH1T45GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVCH1T45GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH1T45GW-Q100H |
Description | IC XLTR VL BIDIR 6-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCH1T45GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.2 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,19320 € | 4,83 € |
| 100 | 0,16680 € | 16,68 € |
| 250 | 0,15416 € | 38,54 € |
| 500 | 0,14656 € | 73,28 € |
| 1.000 | 0,14029 € | 140,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13255 € | 397,65 € |
| 6.000 | 0,12877 € | 772,62 € |
| 9.000 | 0,12687 € | 1.141,83 € |
| 15.000 | 0,12477 € | 1.871,55 € |
| 21.000 | 0,12354 € | 2.594,34 € |
| 30.000 | 0,12236 € | 3.670,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |



