74AXP1T125GNH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC1T45GN,132

DigiKey Part Number
1727-1819-2-ND - Tape & Reel (TR)
1727-1819-1-ND - Cut Tape (CT)
1727-1819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC1T45GN,132
Description
IC XLTR VL BIDIR 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-XSON (0.9x1)
Datasheet
 Datasheet
EDA/CAD Models
74AVC1T45GN,132 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
0.8 V ~ 3.6 V
Voltage - VCCB
0.8 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON (0.9x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.581
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35300 €3,53 €
500,29280 €14,64 €
1000,27420 €27,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21515 €1.075,75 €
10.0000,21006 €2.100,60 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €