NLSX3013FCT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 349
Unit Price: 0,83000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.157
Unit Price: 0,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 399
Unit Price: 4,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 745
Unit Price: 2,15000 €
Datasheet

Similar


Texas Instruments
In Stock: 708
Unit Price: 10,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.173
Unit Price: 3,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 605
Unit Price: 9,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.021
Unit Price: 1,93000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.453
Unit Price: 2,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.341
Unit Price: 1,64000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-FlipChip (2.54x2.03)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX3013FCT1G

DigiKey Part Number
NLSX3013FCT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLSX3013FCT1G
Description
IC XLTR VL BIDIR 20-FLIPCHIP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 100Mbps 20-FlipChip (2.54x2.03)
EDA/CAD Models
NLSX3013FCT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
0.9 V ~ 4.5 V
Voltage - VCCB
1.3 V ~ 4.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-WFBGA, FCBGA
Supplier Device Package
20-FlipChip (2.54x2.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 63.275 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

63.275In Stock
Ships from Rochester Electronics, LLC