
SN74AVC8T245PWR | |
|---|---|
DigiKey Part Number | 296-19100-2-ND - Tape & Reel (TR) 296-19100-1-ND - Cut Tape (CT) 296-19100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC8T245PWR |
Description | IC TRANSLATION TXRX 3.6V 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC8T245PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,87720 € | 21,93 € |
| 100 | 0,77910 € | 77,91 € |
| 250 | 0,73240 € | 183,10 € |
| 500 | 0,71892 € | 359,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66197 € | 1.323,94 € |
| 4.000 | 0,64626 € | 2.585,04 € |
| 6.000 | 0,63839 € | 3.830,34 € |
| 10.000 | 0,62967 € | 6.296,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |










