
SN74LVCC4245ADW | |
|---|---|
DigiKey Part Number | 296-8566-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVCC4245ADW |
Description | IC XLTR VL BIDIR 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCC4245ADW Models |
Category | Voltage - VCCA 4.5 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.7 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54100 € | 15,41 € |
| 25 | 1,40760 € | 35,19 € |
| 100 | 1,26100 € | 126,10 € |
| 250 | 1,19104 € | 297,76 € |
| 500 | 1,14888 € | 574,44 € |
| 1.000 | 1,11418 € | 1.114,18 € |
| 2.500 | 1,07754 € | 2.693,85 € |
| 5.000 | 1,05547 € | 5.277,35 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

