NLSV1T34DFT2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Direct


Texas Instruments
In Stock: 21.129
Unit Price: 0,51000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.850
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 52
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.243
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 335.313
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 133.000
Unit Price: 0,36838 €
Datasheet

Similar


Texas Instruments
In Stock: 56.331
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 36.251
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 126.401
Unit Price: 0,49000 €
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSV1T34DFT2G

DigiKey Part Number
NLSV1T34DFT2GOSTR-ND - Tape & Reel (TR)
NLSV1T34DFT2GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NLSV1T34DFT2G
Description
IC BUFF 0.9V/4.5V SC-88A
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NLSV1T34DFT2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage - Supply
0.9V ~ 4.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Bits per Element
1
Base Product Number
Output Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL3V1T34DFT2Gonsemi0488-NL3V1T34DFT2GCT-ND0,14000 €MFR Recommended
SN74AUP1T34DCKRTexas Instruments21.129296-34900-1-ND0,51000 €Direct
74AUP1T34GM,115Nexperia USA Inc.9.8501727-6849-1-ND0,25000 €Similar
74AUP1T34SE-7Diodes Incorporated5231-74AUP1T34SE-7CT-ND0,11000 €Similar
74AXP1T34GSHNexperia USA Inc.1.2431727-74AXP1T34GSHCT-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes