MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

SN74AUP1T57YZPR | |
|---|---|
DigiKey Part Number | 296-24736-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T57YZPR |
Description | IC XLTR VL UNIDIR 6-DSBGA |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T57YZPR Models |
Category | Voltage - VCCA 1.8 V ~ 2.7 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.3 V ~ 3.6 V |
Series | Output Type Single-Ended |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features Configurable Gate Logic Functions |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 6-XFBGA, DSBGA |
Number of Circuits 1 | Supplier Device Package 6-DSBGA |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1T57DSFR | Texas Instruments | 3.747 | 296-SN74AUP1T57DSFRCT-ND | 0,58000 € | MFR Recommended |
| SN74AUP1T57YFPR | Texas Instruments | 2.300 | 296-SN74AUP1T57YFPRCT-ND | 0,56000 € | Parametric Equivalent |
| SN74AUP1T58YFPR | Texas Instruments | 32.897 | 296-SN74AUP1T58YFPRCT-ND | 0,56000 € | Parametric Equivalent |
| SN74AUP1T97YFPR | Texas Instruments | 36.251 | 296-SN74AUP1T97YFPRCT-ND | 0,56000 € | Parametric Equivalent |
| SN74AUP1T97YZPR | Texas Instruments | 20.465 | 296-17899-1-ND | 0,54000 € | Parametric Equivalent |





