24 LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADCLK846BCPZ-REEL7

DigiKey Part Number
ADCLK846BCPZ-REEL7TR-ND - Tape & Reel (TR)
ADCLK846BCPZ-REEL7CT-ND - Cut Tape (CT)
ADCLK846BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADCLK846BCPZ-REEL7
Description
IC CLK BUFFER 1:6 1.2GHZ 24LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 1.2 GHz 24-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADCLK846BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
CML, CMOS, HSTL, LVDS, LVPECL
Output
CMOS, LVDS
Frequency - Max
1.2 GHz
Voltage - Supply
1.71V ~ 1.89V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.675
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,77000 €11,77 €
108,15100 €81,51 €
257,20680 €180,17 €
1006,14020 €614,02 €
2505,98112 €1.495,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5005,98112 €8.971,68 €
Manufacturers Standard Package
Unit Price without VAT:11,77000 €
Unit Price with VAT:14,00630 €