
NLAST4501DFT2G | |
|---|---|
DigiKey Part Number | 488-NLAST4501DFT2GTR-ND - Tape & Reel (TR) 488-NLAST4501DFT2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NLAST4501DFT2G |
Description | IC SWITCH SPST-NOX1 25OHM SC88A |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 25Ohm SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NLAST4501DFT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 25Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9ns, 10ns | |
-3db Bandwidth | 220MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF, 10pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14160 € | 3,54 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,11176 € | 27,94 € |
| 500 | 0,10598 € | 52,99 € |
| 1.000 | 0,10121 € | 101,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10141 € | 304,23 € |
| 6.000 | 0,09487 € | 569,22 € |
| 15.000 | 0,08702 € | 1.305,30 € |
| 30.000 | 0,08374 € | 2.512,20 € |
| 75.000 | 0,08178 € | 6.133,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


