NLASB3157DFT2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.407
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 103.950
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.203
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 336.163
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18.326
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.873
Unit Price: 0,26000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.588
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.596
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.449
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 217
Unit Price: 0,96000 €
Datasheet
1 Circuit IC Switch 2:1 7Ohm SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 2:1 7Ohm SC-88/SC70-6/SOT-363
SOT-363

NLASB3157DFT2

DigiKey Part Number
NLASB3157DFT2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NLASB3157DFT2
Description
IC SWITCH SPDTX1 7OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 7Ohm SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NLASB3157DFT2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
7Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.2ns, 3.5ns
-3db Bandwidth
250MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 70.823 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

70.823In Stock
Ships from Rochester Electronics, LLC