PMBT2222AYS-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G3157GW-Q10H

DigiKey Part Number
1727-8423-2-ND - Tape & Reel (TR)
1727-8423-1-ND - Cut Tape (CT)
1727-8423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G3157GW-Q10H
Description
IC SWITCH SPDT X 1 10OHM 6TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G3157GW-Q10H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4ns, 3.5ns
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09600 €0,96 €
500,07720 €3,86 €
1000,07130 €7,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05449 €163,47 €
6.0000,05263 €315,78 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €