
NLA9306MU3TCG | |
|---|---|
DigiKey Part Number | 488-NLA9306MU3TCGTR-ND - Tape & Reel (TR) 488-NLA9306MU3TCGCT-ND - Cut Tape (CT) 488-NLA9306MU3TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLA9306MU3TCG |
Description | IC XLTR VL BIDIR 8-UDFN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-UDFN (1.45x1) |
Datasheet | Datasheet |
Category | Voltage - VCCA 0 V ~ 5.5 V |
Manufacturer onsemi | Voltage - VCCB 0 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-UFDFN |
Number of Circuits 2 | Supplier Device Package 8-UDFN (1.45x1) |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSF0102DCTR | Texas Instruments | 12.489 | 296-40398-1-ND | 0,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15840 € | 3,96 € |
| 100 | 0,13620 € | 13,62 € |
| 250 | 0,12564 € | 31,41 € |
| 500 | 0,11928 € | 59,64 € |
| 1.000 | 0,11402 € | 114,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10753 € | 322,59 € |
| 6.000 | 0,10435 € | 626,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









