Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

NLA9306MU3TAG | |
|---|---|
DigiKey Part Number | 488-NLA9306MU3TAGTR-ND - Tape & Reel (TR) 488-NLA9306MU3TAGCT-ND - Cut Tape (CT) 488-NLA9306MU3TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLA9306MU3TAG |
Description | IC XLTR VL BIDIR 8-UDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0 V ~ 5.5 V | |
Voltage - VCCB | 0 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,15840 € | 3,96 € |
| 100 | 0,13620 € | 13,62 € |
| 250 | 0,12564 € | 31,41 € |
| 500 | 0,11928 € | 59,64 € |
| 1.000 | 0,11402 € | 114,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10753 € | 322,59 € |
| 6.000 | 0,10435 € | 626,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |


















