
PCA9306IDCURQ1 | |
|---|---|
DigiKey Part Number | 296-28424-2-ND - Tape & Reel (TR) 296-28424-1-ND - Cut Tape (CT) 296-28424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306IDCURQ1 |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306IDCURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,75400 € | 18,85 € |
| 100 | 0,66800 € | 66,80 € |
| 250 | 0,62692 € | 156,73 € |
| 500 | 0,61096 € | 305,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55667 € | 1.670,01 € |
| 6.000 | 0,54436 € | 3.266,16 € |
| 9.000 | 0,53820 € | 4.843,80 € |
| 15.000 | 0,53137 € | 7.970,55 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |











