
LSF0102DCTR | |
|---|---|
DigiKey Part Number | 296-40398-2-ND - Tape & Reel (TR) 296-40398-1-ND - Cut Tape (CT) 296-40398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DCTR |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DCTR Models |
Category | Voltage - VCCB 0 V ~ 5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Number of Circuits 1 | Supplier Device Package SM8 |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32120 € | 8,03 € |
| 100 | 0,27990 € | 27,99 € |
| 250 | 0,26012 € | 65,03 € |
| 500 | 0,24826 € | 124,13 € |
| 1.000 | 0,23848 € | 238,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22640 € | 679,20 € |
| 6.000 | 0,22049 € | 1.322,94 € |
| 9.000 | 0,21753 € | 1.957,77 € |
| 15.000 | 0,21425 € | 3.213,75 € |
| 21.000 | 0,21234 € | 4.459,14 € |
| 30.000 | 0,21049 € | 6.314,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |











