
NL3X5004MU2TAG-Q | |
|---|---|
DigiKey Part Number | 488-NL3X5004MU2TAG-QTR-ND - Tape & Reel (TR) 488-NL3X5004MU2TAG-QCT-ND - Cut Tape (CT) 488-NL3X5004MU2TAG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL3X5004MU2TAG-Q |
Description | IC XLTR VL BIDIR 12-UQFN |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.9 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 140Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Grade Automotive |
Channel Type Bidirectional | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Channels per Circuit 4 | Package / Case 12-UFQFN |
Voltage - VCCA 0.9 V ~ 3.6 V | Supplier Device Package 12-UQFN (1.7x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36160 € | 9,04 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29448 € | 73,62 € |
| 500 | 0,28136 € | 140,68 € |
| 1.000 | 0,27646 € | 276,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25726 € | 771,78 € |
| 6.000 | 0,25074 € | 1.504,44 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


