NLSX5004MUTAG is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: 1,29000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.511
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 186
Unit Price: 10,65000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.793
Unit Price: 10,65000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 14.447
Unit Price: 0,81000 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UQFN (1.7x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5004MUTAG

DigiKey Part Number
488-NLSX5004MUTAGTR-ND - Tape & Reel (TR)
488-NLSX5004MUTAGCT-ND - Cut Tape (CT)
488-NLSX5004MUTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5004MUTAG
Description
IC XLTR VL BIDIR 12-UQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UQFN (1.7x2)
Datasheet
 Datasheet
EDA/CAD Models
NLSX5004MUTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
140Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
12-UFQFN
Supplier Device Package
12-UQFN (1.7x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21970 €659,10 €
6.0000,21397 €1.283,82 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,34800 €3,48 €
250,31160 €7,79 €
1000,27150 €27,15 €
2500,25240 €63,10 €
5000,24088 €120,44 €
1.0000,23497 €234,97 €
Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35200 €3,52 €
250,31520 €7,88 €
1000,27490 €27,49 €
2500,25556 €63,89 €
5000,24392 €121,96 €
1.0000,23793 €237,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €