
NL3X5004MU2TAG | |
|---|---|
DigiKey Part Number | 488-NL3X5004MU2TAGTR-ND - Tape & Reel (TR) 488-NL3X5004MU2TAGCT-ND - Cut Tape (CT) 488-NL3X5004MU2TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL3X5004MU2TAG |
Description | IC TRANSLTR BIDIRECTIONAL 12UQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 140Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 140Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,40300 € | 4,03 € |
| 25 | 0,36160 € | 9,04 € |
| 100 | 0,31620 € | 31,62 € |
| 250 | 0,29448 € | 73,62 € |
| 500 | 0,28136 € | 140,68 € |
| 1.000 | 0,27646 € | 276,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25726 € | 771,78 € |
| 6.000 | 0,25074 € | 1.504,44 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


