NL27WZ86US is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 23.311
Unit Price: 0,19000 €
Datasheet

Similar


onsemi
In Stock: 11.031
Unit Price: 0,26000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18056 €
Datasheet

Similar


Texas Instruments
In Stock: 2.243
Unit Price: 0,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 55.032
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 48.172
Unit Price: 0,96000 €
Datasheet
XOR (Exclusive OR) IC 2 Channel US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL27WZ86US

DigiKey Part Number
NL27WZ86USOS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL27WZ86US
Description
IC GATE XOR 2CH 2-INP US8
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel US8
Datasheet
 Datasheet
EDA/CAD Models
NL27WZ86US Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
US8
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.018 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8.018In Stock
Ships from Rochester Electronics, LLC