NJV4030PT3G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.979
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 14.105
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 2.000
Unit Price: 0,76000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,69000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.086
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 82.056
Unit Price: 1,16000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.133
Unit Price: 1,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.000
Unit Price: 1,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.527
Unit Price: 0,82000 €
Datasheet
Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJV4030PT3G

DigiKey Part Number
NJV4030PT3GOSTR-ND - Tape & Reel (TR)
NJV4030PT3GOSCT-ND - Cut Tape (CT)
NJV4030PT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJV4030PT3G
Description
TRANS PNP 40V 3A SOT223
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NJV4030PT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1A, 1V
Power - Max
2 W
Frequency - Transition
160MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47400 €4,74 €
1000,30690 €30,69 €
5000,23494 €117,47 €
1.0000,21174 €211,74 €
2.0000,19220 €384,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16581 €663,24 €
8.0000,15276 €1.222,08 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €