
NJV4030PT1G | |
|---|---|
DigiKey Part Number | NJV4030PT1GOSTR-ND - Tape & Reel (TR) NJV4030PT1GOSCT-ND - Cut Tape (CT) NJV4030PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJV4030PT1G |
Description | TRANS PNP 40V 3A SOT223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 160MHz 2 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29430 € | 29,43 € |
| 500 | 0,22526 € | 112,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20300 € | 203,00 € |
| 2.000 | 0,18427 € | 368,54 € |
| 3.000 | 0,17471 € | 524,13 € |
| 5.000 | 0,16398 € | 819,90 € |
| 7.000 | 0,15762 € | 1.103,34 € |
| 10.000 | 0,15144 € | 1.514,40 € |
| 25.000 | 0,13788 € | 3.447,00 € |
| 50.000 | 0,13722 € | 6.861,00 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |










