NE5534N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 184
Unit Price: 20,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.555
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.514
Unit Price: 1,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.139
Unit Price: 1,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.092
Unit Price: 1,27000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5534N

DigiKey Part Number
NE5534N-ND
Manufacturer
Manufacturer Product Number
NE5534N
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
500 nA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Current - Output / Channel
38 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes