


AD845KNZ | |
|---|---|
DigiKey Part Number | 505-AD845KNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD845KNZ |
Description | IC OPAMP JFET 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD845KNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 100V/µs | |
Gain Bandwidth Product | 16 MHz | |
Current - Input Bias | 500 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 10mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,56000 € | 20,56 € |
| 10 | 16,48700 € | 164,87 € |
| 50 | 14,85640 € | 742,82 € |
| 100 | 14,35140 € | 1.435,14 € |
| 250 | 13,81820 € | 3.454,55 € |
| 500 | 13,49686 € | 6.748,43 € |
| Unit Price without VAT: | 20,56000 € |
|---|---|
| Unit Price with VAT: | 24,46640 € |

