NDS0610_NL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 62.249
Unit Price: 0,48000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 183
Unit Price: 0,28000 €
Datasheet
P-Channel 60 V 120mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS0610_NL

DigiKey Part Number
NDS0610_NL-ND
Manufacturer
Manufacturer Product Number
NDS0610_NL
Description
MOSFET P-CH 60V 120MA SOT23-3
Customer Reference
Detailed Description
P-Channel 60 V 120mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
NDS0610_NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
79 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes