P-Channel 60 V 120mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS0610

DigiKey Part Number
NDS0610TR-ND - Tape & Reel (TR)
NDS0610CT-ND - Cut Tape (CT)
NDS0610DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS0610
Description
MOSFET P-CH 60V 120MA SOT-23
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 120mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
79 pF @ 25 V
FET Type
Power Dissipation (Max)
360mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
10Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TP0610T-GMicrochip Technology2.636TP0610T-GCT-ND0,79000 €Direct
In-Stock: 57.828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,29800 €2,98 €
1000,18950 €18,95 €
5000,14244 €71,22 €
1.0000,12725 €127,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,10086 €302,58 €
6.0000,09176 €550,56 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €