P-Channel 60 V 120mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS0610-G

DigiKey Part Number
488-NDS0610-GTR-ND - Tape & Reel (TR)
488-NDS0610-GCT-ND - Cut Tape (CT)
488-NDS0610-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDS0610-G
Description
FET -60V 10.0 MOHM SOT23
Customer Reference
Detailed Description
P-Channel 60 V 120mA (Ta) 360mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
NDS0610-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
3.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
2.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
79 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17100 €1,71 €
1000,10700 €10,70 €
Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17600 €1,76 €
1000,11030 €11,03 €
5000,08168 €40,84 €
1.0000,07239 €72,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €