
NDS0605 | |
|---|---|
DigiKey Part Number | NDS0605TR-ND - Tape & Reel (TR) NDS0605CT-ND - Cut Tape (CT) NDS0605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NDS0605 |
Description | MOSFET P-CH 60V 180MA SOT-23 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 180mA (Ta) 360mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | NDS0605 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 79 pF @ 25 V |
FET Type | Power Dissipation (Max) 360mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5Ohm @ 500mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJA3439_R1_00001 | Panjit International Inc. | 18.496 | 3757-PJA3439_R1_00001CT-ND | 0,86000 € | Similar |
| TQM84KCX RFG | Taiwan Semiconductor Corporation | 529 | 1801-TQM84KCXRFGCT-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 100 | 0,11960 € | 11,96 € |
| 500 | 0,08858 € | 44,29 € |
| 1.000 | 0,07854 € | 78,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06146 € | 184,38 € |
| 6.000 | 0,05544 € | 332,64 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









