


TQM84KCX RFG | |
|---|---|
DigiKey Part Number | 1801-TQM84KCXRFGTR-ND - Tape & Reel (TR) 1801-TQM84KCXRFGCT-ND - Cut Tape (CT) 1801-TQM84KCXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQM84KCX RFG |
Description | -60V, -0.19A, SINGLE P-CHANNEL S |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 190mA (Ta) 403mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TQM84KCX RFG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 1.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 38.2 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 403mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-23 |
Rds On (Max) @ Id, Vgs 6Ohm @ 190mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,09380 € | 9,38 € |
| 500 | 0,06898 € | 34,49 € |
| 1.000 | 0,06095 € | 60,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05069 € | 152,07 € |
| 6.000 | 0,04551 € | 273,06 € |
| 9.000 | 0,04287 € | 385,83 € |
| 15.000 | 0,03990 € | 598,50 € |
| 21.000 | 0,03813 € | 800,73 € |
| 30.000 | 0,03642 € | 1.092,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |




