
PJA3439_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJA3439_R1_00001TR-ND - Tape & Reel (TR) 3757-PJA3439_R1_00001CT-ND - Cut Tape (CT) 3757-PJA3439_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3439_R1_00001 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | PJA3439_R1_00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 51 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,11000 € | 11,00 € |
| 500 | 0,08142 € | 40,71 € |
| 1.000 | 0,07216 € | 72,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06037 € | 181,11 € |
| 6.000 | 0,05442 € | 326,52 € |
| 9.000 | 0,05139 € | 462,51 € |
| 15.000 | 0,04798 € | 719,70 € |
| 21.000 | 0,04596 € | 965,16 € |
| 30.000 | 0,04399 € | 1.319,70 € |
| 75.000 | 0,03968 € | 2.976,00 € |
| 150.000 | 0,03701 € | 5.551,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |










