
RSU002P03T106 | |
|---|---|
DigiKey Part Number | RSU002P03T106TR-ND - Tape & Reel (TR) RSU002P03T106CT-ND - Cut Tape (CT) RSU002P03T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSU002P03T106 |
Description | MOSFET P-CH 30V 250MA UMT3 |
Customer Reference | |
Detailed Description | P-Channel 30 V 250mA (Ta) 200mW (Ta) Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RSU002P03T106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 250mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 30 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | UMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,30900 € | 3,09 € |
| 100 | 0,19740 € | 19,74 € |
| 500 | 0,14892 € | 74,46 € |
| 1.000 | 0,13326 € | 133,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11335 € | 340,05 € |
| 6.000 | 0,11241 € | 674,46 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |




