NDF10N60ZH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 946
Unit Price: 2,77000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,49784 €
Datasheet

Similar


Vishay Siliconix
In Stock: 769
Unit Price: 4,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 183
Unit Price: 3,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,72464 €
Datasheet

Similar


STMicroelectronics
In Stock: 772
Unit Price: 3,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.936
Unit Price: 1,82000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.359
Unit Price: 2,87000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 20
Unit Price: 2,50000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 35
Unit Price: 1,97000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 48
Unit Price: 2,00000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22
Unit Price: 2,30000 €
Datasheet
N-Channel 600 V 10A (Tc) 39W (Tc) Through Hole TO-220-2 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDF10N60ZH

DigiKey Part Number
NDF10N60ZHOS-ND
Manufacturer
Manufacturer Product Number
NDF10N60ZH
Description
MOSFET N-CH 600V 10A TO220FP
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 39W (Tc) Through Hole TO-220-2 Full Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
750mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1645 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-2 Full Pack
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 197.464 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

197.464In Stock
Ships from Rochester Electronics, LLC