
STF9NM60N | |
|---|---|
DigiKey Part Number | 497-12591-5-ND |
Manufacturer | |
Manufacturer Product Number | STF9NM60N |
Description | MOSFET N-CH 600V 6.5A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.5A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF9NM60N Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17.4 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 452 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 745mOhm @ 3.25A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 50 | 1,41020 € | 70,51 € |
| 100 | 1,27240 € | 127,24 € |
| 500 | 1,03094 € | 515,47 € |
| 1.000 | 0,95336 € | 953,36 € |
| 2.000 | 0,88813 € | 1.776,26 € |
| 5.000 | 0,81803 € | 4.090,15 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |

